QBLP595-IB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 162,613
Unit Price: $9.38000
Datasheet
Blue 465nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IB

DigiKey Part Number
1516-1215-2-ND - Tape & Reel (TR)
1516-1215-1-ND - Cut Tape (CT)
1516-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IB
Description
LED BLUE CLEAR 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
460nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMB1500-GS08Vishay Semiconductor Opto Division162,613VLMB1500-GS08CT-ND$9.38000Similar
Available To Order
Factory Stock: 85,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.52100$15.21
100$1.06390$106.39
500$0.85718$428.59
1,000$0.78861$788.61
2,000$0.73020$1,460.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66604$3,330.20
10,000$0.62592$6,259.20
15,000$0.60532$9,079.80
25,000$0.58205$14,551.25
35,000$0.56821$19,887.35
50,000$0.55469$27,734.50
Manufacturers Standard Package