
QBLP595-IB-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IB-2TR-ND - Tape & Reel (TR) 1516-QBLP595-IB-2CT-ND - Cut Tape (CT) 1516-QBLP595-IB-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB-2 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.48800 | $14.88 |
| 100 | $1.04330 | $104.33 |
| 500 | $0.83990 | $419.95 |
| 1,000 | $0.77257 | $772.57 |
| 2,000 | $0.71515 | $1,430.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65208 | $3,260.40 |
| 10,000 | $0.61263 | $6,126.30 |
| 15,000 | $0.59237 | $8,885.55 |
| 25,000 | $0.56949 | $14,237.25 |
| 35,000 | $0.55587 | $19,455.45 |
| 50,000 | $0.54258 | $27,129.00 |


