
QBLP595-AG1-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG1-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-AG1-2897CT-ND - Cut Tape (CT) 1516-QBLP595-AG1-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG1-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG1-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.39800 | $13.98 |
| 100 | $0.98080 | $98.08 |
| 500 | $0.78812 | $394.06 |
| 1,000 | $0.72423 | $724.23 |
| 2,000 | $0.66977 | $1,339.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60999 | $3,049.95 |
| 10,000 | $0.57257 | $5,725.70 |
| 15,000 | $0.55336 | $8,300.40 |
| 25,000 | $0.53165 | $13,291.25 |
| 35,000 | $0.51874 | $18,155.90 |
| 50,000 | $0.50613 | $25,306.50 |

