
QBLP595-2R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-2R5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-2R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2R5-2897 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2R5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.26780 | $126.78 |
| 500 | $1.02620 | $513.10 |
| 1,000 | $0.94646 | $946.46 |
| 2,000 | $0.87855 | $1,757.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80408 | $4,020.40 |
| 10,000 | $0.75750 | $7,575.00 |
| 15,000 | $0.73361 | $11,004.15 |
| 25,000 | $0.70661 | $17,665.25 |
| 35,000 | $0.69056 | $24,169.60 |
| 50,000 | $0.67489 | $33,744.50 |






