
QBLP601-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP601-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y-2897 |
Description | 0603 LED YELLOW 590NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.24720 | $124.72 |
| 500 | $1.00944 | $504.72 |
| 1,000 | $0.93092 | $930.92 |
| 2,000 | $0.86388 | $1,727.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80686 | $3,227.44 |
| 8,000 | $0.75842 | $6,067.36 |
| 12,000 | $0.73356 | $8,802.72 |
| 20,000 | $0.70547 | $14,109.40 |
| 28,000 | $0.68876 | $19,285.28 |
| 40,000 | $0.67246 | $26,898.40 |

