
QBLP595-2IB | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2IBTR-ND - Tape & Reel (TR) 1516-QBLP595-2IBCT-ND - Cut Tape (CT) 1516-QBLP595-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2IB |
Description | 0402 LED BLUE 465NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2IB Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-IB5-2897 | QT Brightek (QTB) | 4,378 | 1516-QBLP595-IB5-2897CT-ND | $2.30000 | Parametric Equivalent |
| APHHS1005QBC/D | Kingbright | 20,511 | 754-1504-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74300 | $17.43 |
| 100 | $1.22750 | $122.75 |
| 500 | $0.99282 | $496.41 |
| 1,000 | $0.91522 | $915.22 |
| 2,000 | $0.84916 | $1,698.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77669 | $3,883.45 |
| 10,000 | $0.73137 | $7,313.70 |
| 15,000 | $0.70811 | $10,621.65 |
| 25,000 | $0.68185 | $17,046.25 |
| 35,000 | $0.66622 | $23,317.70 |
| 50,000 | $0.65098 | $32,549.00 |

