Blue 465nm LED Indication - Discrete 3.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2IB

DigiKey Part Number
1516-QBLP595-2IBTR-ND - Tape & Reel (TR)
1516-QBLP595-2IBCT-ND - Cut Tape (CT)
1516-QBLP595-2IBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2IB
Description
0402 LED BLUE 465NM, CLEAR LENS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2IB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
460nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-IB5-2897QT Brightek (QTB)4,3781516-QBLP595-IB5-2897CT-ND$2.30000Parametric Equivalent
APHHS1005QBC/DKingbright20,511754-1504-1-ND$3.21000Parametric Equivalent
In-Stock: 4,830
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.74300$17.43
100$1.22750$122.75
500$0.99282$496.41
1,000$0.91522$915.22
2,000$0.84916$1,698.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77669$3,883.45
10,000$0.73137$7,313.70
15,000$0.70811$10,621.65
25,000$0.68185$17,046.25
35,000$0.66622$23,317.70
50,000$0.65098$32,549.00
Manufacturers Standard Package