QBL912GC-IR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL912GC-IR2

DigiKey Part Number
1516-1262-2-ND - Tape & Reel (TR)
1516-1262-1-ND - Cut Tape (CT)
1516-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBL912GC-IR2
Description
LED IR 1.8MM 880NM RND TOP MT GW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.4V 50mA 0.6mW/sr @ 20mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.6mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.49500$44.95
100$3.28370$328.37
500$2.74324$1,371.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.56600$2,566.00
2,000$2.41548$4,830.96
3,000$2.33824$7,014.72
5,000$2.25101$11,255.05
7,000$2.19910$15,393.70
10,000$2.14846$21,484.60
25,000$2.03666$50,916.50
Manufacturers Standard Package