
QBHP686-YH | |
|---|---|
DigiKey Part Number | 1516-1370-2-ND - Tape & Reel (TR) 1516-1370-1-ND - Cut Tape (CT) 1516-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-YH |
Description | LED YELLOW CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.4V 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-YH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.86700 | $48.67 |
| 100 | $3.56160 | $356.16 |
| 500 | $2.97964 | $1,489.82 |
| 1,000 | $2.78873 | $2,788.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.62673 | $5,253.46 |
| 4,000 | $2.48931 | $9,957.24 |
| 6,000 | $2.41886 | $14,513.16 |
| 10,000 | $2.33932 | $23,393.20 |
| 14,000 | $2.29203 | $32,088.42 |
| 20,000 | $2.24590 | $44,918.00 |


