
QBHP686-IWK-NW | |
---|---|
DigiKey Part Number | 1516-1051-2-ND - Tape & Reel (TR) 1516-1051-1-ND - Cut Tape (CT) 1516-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IWK-NW |
Description | LED QBHP686 NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBHP686 White, Neutral 4000K (3640K ~ 4240K) 3.2V 60mA 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IWK-NW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3640K ~ 4240K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 65mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49658 | $2,993.16 |
6,000 | $1.39681 | $8,380.86 |
10,000 | $1.34692 | $13,469.20 |
50,000 | $1.27209 | $63,604.50 |