
QBHP684E-UV405BS | |
---|---|
DigiKey Part Number | 1516-1203-2-ND - Tape & Reel (TR) 1516-1203-1-ND - Cut Tape (CT) 1516-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684E-UV405BS |
Description | LED UV 405NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.28000 | $48.28 |
10 | $36.20200 | $362.02 |
100 | $29.08340 | $2,908.34 |
500 | $26.38194 | $13,190.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.55388 | $21,553.88 |