
Q817BST1 | |
|---|---|
DigiKey Part Number | 1516-1383-2-ND - Tape & Reel (TR) 1516-1383-1-ND - Cut Tape (CT) 1516-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q817BST1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer QT Brightek (QTB) | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.71340 | $171.34 |
| 500 | $1.40046 | $700.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.24408 | $1,866.12 |
| 3,000 | $1.16422 | $3,492.66 |
| 4,500 | $1.12317 | $5,054.27 |
| 7,500 | $1.07679 | $8,075.92 |
| 10,500 | $1.04916 | $11,016.18 |
| 15,000 | $1.02221 | $15,333.15 |

