
QTM750-20.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-20.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-20.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-20.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-20.000MBE-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-20.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.33640 | $233.41 |
| 50 | $8.95160 | $447.58 |
| 100 | $8.58080 | $858.08 |
| 250 | $8.11464 | $2,028.66 |
| 500 | $7.77902 | $3,889.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45748 | $7,457.48 |
| 2,000 | $7.14942 | $14,298.84 |
| 3,000 | $6.97523 | $20,925.69 |
| 5,000 | $6.76199 | $33,809.95 |
| 7,000 | $6.62515 | $46,376.05 |
| 10,000 | $6.48316 | $64,831.60 |

