20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-20.000MBE-T

DigiKey Part Number
4981-QTM750-20.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-20.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-20.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-20.000MBE-T
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QTM750-20.000MBE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.87400$98.74
25$9.33640$233.41
50$8.95160$447.58
100$8.58080$858.08
250$8.11464$2,028.66
500$7.77902$3,889.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.45748$7,457.48
2,000$7.14942$14,298.84
3,000$6.97523$20,925.69
5,000$6.76199$33,809.95
7,000$6.62515$46,376.05
10,000$6.48316$64,831.60
Manufacturers Standard Package