
QTM750-125.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-125.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-125.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-125.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-125.000MBE-T |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-125.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $14.53600 | $145.36 |
| 25 | $13.74640 | $343.66 |
| 50 | $13.17740 | $658.87 |
| 100 | $12.63320 | $1,263.32 |
| 250 | $11.94684 | $2,986.71 |
| 500 | $11.45304 | $5,726.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.97998 | $10,979.98 |
| 2,000 | $10.52685 | $21,053.70 |
| 3,000 | $10.27068 | $30,812.04 |
| 5,000 | $9.95696 | $49,784.80 |
| 7,000 | $9.75570 | $68,289.90 |

