
QTM750-10.000MBE-T | |
---|---|
DigiKey Part Number | 4981-QTM750-10.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-10.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-10.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-10.000MBE-T |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-10.000MBE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.50800 | $95.08 |
25 | $8.98920 | $224.73 |
50 | $8.61720 | $430.86 |
100 | $8.26080 | $826.08 |
250 | $7.81248 | $1,953.12 |
500 | $7.48930 | $3,744.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.17979 | $7,179.79 |
2,000 | $6.88323 | $13,766.46 |
3,000 | $6.71553 | $20,146.59 |
5,000 | $6.51019 | $32,550.95 |
7,000 | $6.37848 | $44,649.36 |
10,000 | $6.24180 | $62,418.00 |
12,000 | $6.17311 | $74,077.32 |