
QTM532-125.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM532-125.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM532-125.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM532-125.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM532-125.000MBE-T |
Description | 5.0X3.2 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $16.04800 | $160.48 |
| 25 | $15.17360 | $379.34 |
| 50 | $14.54720 | $727.36 |
| 100 | $13.94530 | $1,394.53 |
| 250 | $13.18796 | $3,296.99 |
| 500 | $12.64302 | $6,321.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.12088 | $12,120.88 |
| 2,000 | $11.62076 | $23,241.52 |
| 3,000 | $11.33800 | $34,014.00 |
| 5,000 | $10.99185 | $54,959.25 |
| 7,000 | $10.76972 | $75,388.04 |

