New Product
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM532-125.000MBE-T

DigiKey Part Number
4981-QTM532-125.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM532-125.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM532-125.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM532-125.000MBE-T
Description
5.0X3.2 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC500020Diodes Incorporated0FDC500020-ND$10.00392Parametric Equivalent
SX5M125.000B20F30TNNShenzhen SCTF Electronics72,0005852-SX5M125.000B20F30TNNTR-ND$12.45000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.50000$18.50
10$16.04800$160.48
25$15.17360$379.34
50$14.54720$727.36
100$13.94530$1,394.53
250$13.18796$3,296.99
500$12.64302$6,321.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.12088$12,120.88
2,000$11.62076$23,241.52
3,000$11.33800$34,014.00
5,000$10.99185$54,959.25
7,000$10.76972$75,388.04
Manufacturers Standard Package