New Product
8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-8.192MBD-T

DigiKey Part Number
4981-QTM325-8.192MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-8.192MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-8.192MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-8.192MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7XL-8.192MBD-TTXC CORPORATION2,469887-7XL-8.192MBD-TCT-ND$13.15000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.87400$98.74
25$9.33640$233.41
50$8.95160$447.58
100$8.58080$858.08
250$8.11464$2,028.66
500$7.77902$3,889.51
1,000$7.45748$7,457.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.97523$20,925.69
6,000$6.68746$40,124.76
9,000$6.52481$58,723.29
Manufacturers Standard Package