
QTK252-32.768KBE-T | |
|---|---|
DigiKey Part Number | 4981-QTK252-32.768KBE-TTR-ND - Tape & Reel (TR) 4981-QTK252-32.768KBE-TCT-ND - Cut Tape (CT) 4981-QTK252-32.768KBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTK252-32.768KBE-T |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.06800 | $90.68 |
| 25 | $8.58000 | $214.50 |
| 50 | $8.22480 | $411.24 |
| 100 | $7.88360 | $788.36 |
| 250 | $7.45560 | $1,863.90 |
| 500 | $7.14728 | $3,573.64 |
| 1,000 | $6.85188 | $6,851.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.40874 | $19,226.22 |
| 6,000 | $6.14426 | $36,865.56 |
| 9,000 | $5.99475 | $53,952.75 |

