
QT532G-20.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-20.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT532G-20.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT532G-20.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-20.000MAHJ-T |
Description | 5.0x3.2 XTAL 30ppm 30ppm 18pF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.64790 | $364.79 |
| 250 | $3.44940 | $862.35 |
| 500 | $3.30668 | $1,653.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16988 | $3,169.88 |
| 2,000 | $3.03879 | $6,077.58 |
| 3,000 | $2.96465 | $8,893.95 |
| 5,000 | $2.87383 | $14,369.15 |
| 7,000 | $2.81555 | $19,708.85 |
| 10,000 | $2.75509 | $27,550.90 |

