
QT49S-3.579545MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-3.579545MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-3.579545MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-3.579545MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-3.579545MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.66040 | $66.51 |
| 50 | $2.55200 | $127.60 |
| 100 | $2.44670 | $244.67 |
| 250 | $2.31352 | $578.38 |
| 500 | $2.21766 | $1,108.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12592 | $2,125.92 |
| 2,000 | $2.03799 | $4,075.98 |
| 3,000 | $1.98823 | $5,964.69 |
| 5,000 | $1.92732 | $9,636.60 |
| 7,000 | $1.88821 | $13,217.47 |
| 10,000 | $1.84763 | $18,476.30 |

