QT49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49-4.000MAAJ-B

DigiKey Part Number
4981-QT49-4.000MAAJ-B-ND
Manufacturer
Manufacturer Product Number
QT49-4.000MAAJ-B
Description
HC49 30PPM @25C 30PPM (-20 TO 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,735
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.64200$26.42
25$2.49600$62.40
50$2.39220$119.61
100$2.29340$229.34
250$2.16864$542.16
500$2.07908$1,039.54
1,000$1.99305$1,993.05
3,000$1.86392$5,591.76
Manufacturers Standard Package