
QT49-12.000MEEJ-B | |
---|---|
DigiKey Part Number | 4981-QT49-12.000MEEJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-12.000MEEJ-B |
Description | HC49 10PPM @25C 10PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.90600 | $29.06 |
25 | $2.74960 | $68.74 |
50 | $2.63580 | $131.79 |
100 | $2.52720 | $252.72 |
250 | $2.38992 | $597.48 |
500 | $2.29080 | $1,145.40 |
1,000 | $2.19605 | $2,196.05 |
3,000 | $2.05383 | $6,161.49 |