
QT3C-32.768KDWF-T | |
|---|---|
DigiKey Part Number | 4981-QT3C-32.768KDWF-TTR-ND - Tape & Reel (TR) 4981-QT3C-32.768KDWF-TCT-ND - Cut Tape (CT) 4981-QT3C-32.768KDWF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT3C-32.768KDWF-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.76300 | $57.63 |
| 25 | $5.44920 | $136.23 |
| 50 | $5.22400 | $261.20 |
| 100 | $5.00770 | $500.77 |
| 250 | $4.73560 | $1,183.90 |
| 500 | $4.53974 | $2,269.87 |
| 1,000 | $4.35189 | $4,351.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.07022 | $12,210.66 |
| 6,000 | $3.90208 | $23,412.48 |
| 9,000 | $3.80701 | $34,263.09 |
| 15,000 | $3.69060 | $55,359.00 |
| 21,000 | $3.61591 | $75,934.11 |

