
QT325S-27.000MAHJ-T | |
---|---|
DigiKey Part Number | 4981-QT325S-27.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-27.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-27.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-27.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.16100 | $31.61 |
25 | $2.99200 | $74.80 |
50 | $2.86900 | $143.45 |
100 | $2.75070 | $275.07 |
250 | $2.60156 | $650.39 |
500 | $2.49384 | $1,246.92 |
1,000 | $2.39071 | $2,390.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23586 | $6,707.58 |
6,000 | $2.14340 | $12,860.40 |
9,000 | $2.09112 | $18,820.08 |
15,000 | $2.02710 | $30,406.50 |
21,000 | $1.98603 | $41,706.63 |
30,000 | $1.94341 | $58,302.30 |
36,000 | $1.92198 | $69,191.28 |