
QT325S-25.000MAHJ-T | |
---|---|
DigiKey Part Number | 4981-QT325S-25.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-25.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-25.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-25.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.16900 | $31.69 |
25 | $2.99960 | $74.99 |
50 | $2.87620 | $143.81 |
100 | $2.75770 | $275.77 |
250 | $2.60824 | $652.06 |
500 | $2.50022 | $1,250.11 |
1,000 | $2.39683 | $2,396.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.24157 | $6,724.71 |
6,000 | $2.14888 | $12,893.28 |
9,000 | $2.09647 | $18,868.23 |
15,000 | $2.03229 | $30,484.35 |
21,000 | $1.99111 | $41,813.31 |
30,000 | $1.94838 | $58,451.40 |
36,000 | $1.92689 | $69,368.04 |