
QT325S-16.6670MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-16.6670MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-16.6670MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-16.6670MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-16.6670MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.667 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.667 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.29700 | $32.97 |
| 25 | $3.11760 | $77.94 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.86440 | $286.44 |
| 250 | $2.70916 | $677.29 |
| 500 | $2.59700 | $1,298.50 |
| 1,000 | $2.48947 | $2,489.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.32827 | $6,984.81 |
| 6,000 | $2.23199 | $13,391.94 |
| 9,000 | $2.17756 | $19,598.04 |
| 15,000 | $2.11089 | $31,663.35 |
| 21,000 | $2.06811 | $43,430.31 |
| 30,000 | $2.02373 | $60,711.90 |

