
QT325G-10.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-10.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325G-10.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325G-10.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-10.000MAHJ-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 18PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT325S-10.000MAHJ-T | QST | 3,000 | 4981-QT325S-10.000MAHJ-TCT-ND | $3.62000 | Parametric Equivalent |
| 7V-10.000MAHJ-T | TXC CORPORATION | 6,250 | 887-2574-1-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.59160 | $64.79 |
| 50 | $2.48460 | $124.23 |
| 100 | $2.38180 | $238.18 |
| 250 | $2.25268 | $563.17 |
| 500 | $2.15946 | $1,079.73 |
| 1,000 | $2.07009 | $2,070.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93600 | $5,808.00 |
| 6,000 | $1.85594 | $11,135.64 |
| 9,000 | $1.81066 | $16,295.94 |
| 15,000 | $1.75521 | $26,328.15 |
| 21,000 | $1.71963 | $36,112.23 |
| 30,000 | $1.68270 | $50,481.00 |

