
QT161S-32.000MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-32.000MAHV-TTR-ND - Tape & Reel (TR) 4981-QT161S-32.000MAHV-TCT-ND - Cut Tape (CT) 4981-QT161S-32.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-32.000MAHV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.64790 | $364.79 |
| 250 | $3.44940 | $862.35 |
| 500 | $3.30668 | $1,653.34 |
| 1,000 | $3.16988 | $3,169.88 |
| 2,500 | $2.99772 | $7,494.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.87383 | $14,369.15 |
| 10,000 | $2.75509 | $27,550.90 |
| 15,000 | $2.68796 | $40,319.40 |
| 25,000 | $2.60574 | $65,143.50 |

