27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT161S-27.120MAAV-T

DigiKey Part Number
4981-QT161S-27.120MAAV-TTR-ND - Tape & Reel (TR)
4981-QT161S-27.120MAAV-TCT-ND - Cut Tape (CT)
4981-QT161S-27.120MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT161S-27.120MAAV-T
Description
1.6X1.2 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$4.02000$40.20
25$3.80160$95.04
50$3.64380$182.19
100$3.49250$349.25
250$3.30308$825.77
500$3.16642$1,583.21
1,000$3.03538$3,035.38
2,500$2.87055$7,176.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.75188$13,759.40
10,000$2.63818$26,381.80
15,000$2.57389$38,608.35
25,000$2.49516$62,379.00
Manufacturers Standard Package