
QT161S-26.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-26.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT161S-26.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT161S-26.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-26.000MAAV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.49250 | $349.25 |
| 250 | $3.30308 | $825.77 |
| 500 | $3.16642 | $1,583.21 |
| 1,000 | $3.03538 | $3,035.38 |
| 2,500 | $2.87055 | $7,176.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.75188 | $13,759.40 |
| 10,000 | $2.63818 | $26,381.80 |
| 15,000 | $2.57389 | $38,608.35 |
| 25,000 | $2.49516 | $62,379.00 |

