TQP7M9104 - Amplifier 600MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQP7M9104 - Amplifier 600MHz ~ 2.7GHz Evaluation Board
TQP7M9104-PCB900

TQP7M9104-PCB900

DigiKey Part Number
2312-TQP7M9104-PCB900-ND
Manufacturer
Manufacturer Product Number
TQP7M9104-PCB900
Description
2W HIGH LINEARITY AMPLIFIER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TQP7M9104 - Amplifier 600MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
600MHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TQP7M9104
Note
-
RF Type
-
RF Frequency
600MHz ~ 2.7GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,644.30000$1,644.30
Manufacturers Standard Package