
TQP4M0011 | |
---|---|
DigiKey Part Number | 2312-TQP4M0011TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQP4M0011 |
Description | 100-6000 MHZ LOW LOSS REF SP3T S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 12-QFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 34dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.33400 | $118,335.00 |