
TGP2615-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGP2615-SMTR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGP2615-SMTR7 |
Description | 15-19 GHZ 6-BIT DIG PHASE SHIFTE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 15GHz ~ 19GHz 6-Bit 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 15GHz ~ 19GHz | |
RF Type | Radar | |
Secondary Attributes | 6-Bit | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $516.57328 | $258,286.64 |

