
TGP2107-SM | |
|---|---|
DigiKey Part Number | 2312-TGP2107-SM-ND |
Manufacturer | |
Manufacturer Product Number | TGP2107-SM |
Description | 6-18 GHZ 6-BIT DIG PHASE SHIFTER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 6GHz ~ 18GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 6GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $1,427.17450 | $28,543.49 |


