
TGL2767-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGL2767-SMTR7TR-ND - Tape & Reel (TR) 2312-TGL2767-SMTR7CT-ND - Cut Tape (CT) 2312-TGL2767-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2767-SMTR7 |
Description | 2-31 GHZ VARIABLE ATTENUATOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 2 GHz ~ 31 GHz 50 Ohms 1W 14-PowerFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 2 GHz ~ 31 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 14-PowerFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.55000 | $572.55 |
| 25 | $388.22240 | $9,705.56 |
| 100 | $345.91960 | $34,591.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $282.61407 | $211,960.55 |


