
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 2 GHz ~ 31 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 14-PowerLFQFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $573.28000 | $573.28 |
25 | $388.71840 | $9,717.96 |
100 | $307.97970 | $30,797.97 |