TGL2206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2206

DigiKey Part Number
2312-TGL2206-ND
Manufacturer
Manufacturer Product Number
TGL2206
Description
2-4.5GHZ 100W VPIN LIMITER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Limiter Radar 2GHz ~ 4.5GHz 100W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
2GHz ~ 4.5GHz
RF Type
Radar
Secondary Attributes
100W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$327.55120$16,377.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.