
TGA2975-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGA2975-SMTR7TR-ND - Tape & Reel (TR) 2312-TGA2975-SMTR7CT-ND - Cut Tape (CT) 2312-TGA2975-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA2975-SMTR7 |
Description | 2.7-3.5 GHZ, 12 W GAN PA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 175mA | |
Test Frequency | 2.7GHz ~ 3.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,109.90000 | $1,109.90 |
| 25 | $846.81760 | $21,170.44 |
| 100 | $821.65340 | $82,165.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $671.28548 | $167,821.37 |



