TGA2731-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2731-SM

DigiKey Part Number
2312-TGA2731-SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGA2731-SM
Description
2.7-4.0 GHZ DRIVER AMP, PKGD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2.7GHz ~ 4GHz 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.7GHz ~ 4GHz
P1dB
-
Gain
24dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
6V
Current - Supply
900mA
Test Frequency
2.7GHz ~ 4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$163.91970$163,919.70
Manufacturers Standard Package