
RFFC2071TR13 | |
---|---|
DigiKey Part Number | 2312-RFFC2071TR13TR-ND - Tape & Reel (TR) 2312-RFFC2071TR13CT-ND - Cut Tape (CT) 2312-RFFC2071TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC2071TR13 |
Description | IC SYNTH VCO MIXER 2.7GHZ 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer LTE, WiMax 85MHz ~ 2.7GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Synthesizer | |
Frequency | 85MHz ~ 2.7GHz | |
RF Type | LTE, WiMax | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $61.57556 | $153,938.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.67000 | $182.67 |
25 | $143.48360 | $3,587.09 |
100 | $113.19000 | $11,319.00 |
250 | $93.35120 | $23,337.80 |
500 | $85.05302 | $42,526.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.67000 | $182.67 |
25 | $143.48360 | $3,587.09 |
100 | $113.19080 | $11,319.08 |
250 | $93.35120 | $23,337.80 |
500 | $78.94488 | $39,472.44 |
1,000 | $68.91830 | $68,918.30 |