RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 9-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ6108TR7

DigiKey Part Number
2312-QPQ6108TR7TR-ND - Tape & Reel (TR)
2312-QPQ6108TR7CT-ND - Cut Tape (CT)
2312-QPQ6108TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ6108TR7
Description
BD 8 TC-SAW DUPLEXER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 9-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
880MHz ~ 915MHz / 925MHz ~ 960MHz
Low Band Attenuation (min / max dB)
48.00dB / -
High Band Attenuation (min / max dB)
45.00dB / -
Return Loss (Low Band / High Band)
9.0dB / 9.5dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.35000$72.35
25$56.81040$1,420.26
100$44.80720$4,480.72
250$36.91452$9,228.63
500$34.21460$17,107.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.95310$69,882.75
Manufacturers Standard Package