
QPQ5500TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ5500TR13TR-ND - Tape & Reel (TR) 2312-QPQ5500TR13CT-ND - Cut Tape (CT) 2312-QPQ5500TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ5500TR13 |
Description | 5GHZ UNII 1-3 BANDBOOST FILTER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5.503GHz Center Frequency Band Pass RF Filter (Radio Frequency) 665MHz Bandwidth 1.9dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.503GHz Center | |
Bandwidth | 665MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.067" W (1.10mm x 1.70mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $9.98100 | $99.81 |
| 25 | $9.20160 | $230.04 |
| 50 | $8.65560 | $432.78 |
| 100 | $8.14180 | $814.18 |
| 250 | $7.50888 | $1,877.22 |
| 500 | $7.06326 | $3,531.63 |
| 1,000 | $6.64429 | $6,644.29 |
| 5,000 | $6.28945 | $31,447.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.17955 | $51,795.50 |

