cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1906TR13

DigiKey Part Number
2312-QPQ1906TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPQ1906TR13
Description
2.4GHZ WI-FI IOT BANDBOOST FILTE
Customer Reference
Detailed Description
2.46GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 2.6dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
2.46GHz Center
Bandwidth
25MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.6dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height (Max)
0.038" (0.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$7.24420$72,442.00
Manufacturers Standard Package