QPF4200EVB-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4200SR

DigiKey Part Number
2312-QPF4200SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4200SR
Description
2.4GHZ WI-FI 6 FRONT END MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz 802.11ax 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
802.11ax
Frequency
2.412GHz ~ 2.484GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$12.82970$1,282.97
Manufacturers Standard Package