Parametric Equivalent

QPQ1061SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1061SRTR-ND - Tape & Reel (TR) 2312-QPQ1061SRCT-ND - Cut Tape (CT) 2312-QPQ1061SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1061SR |
Description | FILTER SAW 1.228GHZ 5-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.228GHz Center Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.228GHz Center | |
Bandwidth | 31MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.64000 | $197.64 |
| 25 | $150.31880 | $3,757.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $122.80870 | $12,280.87 |












