
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.218GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 22° | |
Insertion Loss (Max) | -0.45dB | |
Return Loss (Min) | -22dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.87000 | $58.87 |
10 | $53.15800 | $531.58 |
25 | $51.00680 | $1,275.17 |
50 | $49.42520 | $2,471.26 |
100 | $47.88490 | $4,788.49 |
250 | $45.91228 | $11,478.07 |
500 | $44.46732 | $22,233.66 |
1,000 | $43.06259 | $43,062.59 |