
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 8.5GHz ~ 10.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPM1002 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,867.88000 | $8,867.88 |