
QPL8834TR13 | |
---|---|
DigiKey Part Number | 2312-QPL8834TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL8834TR13 |
Description | 5-1218MHZ HIGH LINEARITY RF AMP, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 1.218GHz | |
P1dB | 49dBm | |
Gain | 12dB | |
Noise Figure | 4.2dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 290mA | |
Test Frequency | 5MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.69326 | $79,233.15 |